- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-39200-090
SS-39200-090
Stewart Connectors
Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 6a Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 6a Bag
Search Keywords: SS39200090
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-39200-090
-
Alias/AKA:SS-39200-090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Type:Modular Plug3816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:1.02 mm
-
Gender:PL3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
337
Can Ship immediately
Minimum Order Quantity:
10
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
10
$6.46
100
$4.27
400
$3.96
800
$3.59
1,200
$3.31
2,800
$3.30
5,200
$3.29
7,600 +
$3.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT