Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

SS-39200-055

Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
bulk Packaging
Certificate of Compliance
Description +
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6a
Search Keywords: SS39200055
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: SS-39200-055
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Modular Plug
Body Orientation: Straight
Mounting: Cable Mount
Pitch: 1.02 mm
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-39200-055 RoHS compliant?
Yes, SS-39200-055 is RoHS compliant.
What is the lead time for SS-39200-055?
The standard lead time for SS-39200-055 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.93
100
$1.77
250
$1.65
500
$1.56
1,000
$1.37
3,000
$1.32
5,000
$1.30
8,000 +
$1.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!