Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

SS-39200-010

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6 Bulk
Search Keywords: SS39200010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: SS-39200-010
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1026
Type: RJ-453816
Body Orientation: Straight3793
Mounting: Cable Mount3806
Pitch: 1.02 mm
Gender: PL3798
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-39200-010 RoHS compliant?
Yes, SS-39200-010 is RoHS compliant.
What is the lead time for SS-39200-010?
The standard lead time for SS-39200-010 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,026
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.57
250
$1.39
500
$1.23
1,026
$1.22
3,078
$1.07
5,130
$1.06
8,208
$1.05
10,260 +
$1.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!