- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-39100-039
SS-39100-039
Stewart Connectors
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Datasheet Accessories Notify Me
RoHS Compliant
bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
Search Keywords: SS39100039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-39100-039
-
Alias/AKA:SS-39100-039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$0.962
250
$0.781
500
$0.779
1,000
$0.746
3,000
$0.685
5,000
$0.683
8,000
$0.667
10,000 +
$0.665
Click for Quote
Log in
to unlock special pricing