- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- SS-39100-021
SS-39100-021
Stewart Connectors
Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 6 Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 6 Bulk
Search Keywords: SS39100021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:SS-39100-021
-
Alias/AKA:SS-39100-021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,062
Ships today, if you order in
On Order:
6,000
can ship 6/4/26
Minimum Order Quantity:
50
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.7300
250
$0.5741
1,000
$0.5054
3,000
$0.4683
6,000
$0.4644
9,000
$0.4632
12,000
$0.4621
15,000 +
$0.4609
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT