Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

SS-37000-009

Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Modular Plug PL 8 POS 1.02mm ST Cable Mount 8 Terminal 1 Port Cat 5/Cat 5e
Search Keywords: SS37000009
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: SS-37000-009
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Type: Modular Plug
Body Orientation: Straight
Mounting: Cable Mount
Pitch: 1.02 mm
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SS-37000-009 RoHS compliant?
Yes, SS-37000-009 is RoHS compliant.
What is the lead time for SS-37000-009?
The standard lead time for SS-37000-009 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,825
Can Ship immediately
Minimum Order Quantity:
25
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.389
250
$1.182
500
$1.093
2,000
$1.005
4,000
$0.947
6,000
$0.945
8,000
$0.943
10,000 +
$0.940
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!