- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 943-SP-370808SM2-A278
943-SP-370808SM2-A278
Stewart Connectors
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5
Search Keywords: 943SP370808SM2A278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:943-SP-370808SM2-A278
-
Alias/AKA:943-SP-370808SM2-A278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:RJ-453816
-
Body Orientation:Straight3793
-
Mounting:Cable Mount3806
-
Pitch:1.02 mm
-
Gender:PL3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
25
$1.52
100
$1.36
250
$1.33
500
$1.31
1,000
$1.27
3,000
$1.26
5,000
$1.24
8,000 +
$1.23
Click for Quote
Log in
to unlock special pricing