Image is representational - see mfr. specs

943-SP-370808SM2-A264

Stewart Connectors

Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk Cat 5
Search Keywords: 943SP370808SM2A264
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stewart Connectors
  • Part No:
    943-SP-370808SM2-A264
  • Alias/AKA:
    943-SP-370808SM2-A264
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Telephone/Telecom
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    1.02 mm
  • Gender:
    PL
  • Number of Contacts:
    8
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,907
Ships today, if you order in
Minimum Order Quantity:
25
14 Weeks can ship 9/11/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.362
250
$0.895
500
$0.878
1,000
$0.861
3,000
$0.858
5,000
$0.856
8,000
$0.854
10,000 +
$0.852
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!