Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

943-SP-370808M2-A264

Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Cat 5e
Search Keywords: 943SP370808M2A264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: 943-SP-370808M2-A264
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Type: RJ-45
Body Orientation: Straight
Mounting: Cable Mount
Pitch: 1.02 mm
Gender: PL
Number of Contacts: 8
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 943-SP-370808M2-A264 RoHS compliant?
Yes, 943-SP-370808M2-A264 is RoHS compliant.
What is the lead time for 943-SP-370808M2-A264?
The standard lead time for 943-SP-370808M2-A264 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 891
Can Ship immediately
On Order:
4,000   can ship 12/25/26
Minimum Order Quantity:
50
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6560
500
$0.5353
1,000
$0.4971
4,000
$0.4829
8,000
$0.4817
12,000
$0.4805
16,000
$0.4793
28,000 +
$0.4781
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!