- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 940-SP-3088R
940-SP-3088R
Stewart Connectors
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Search Keywords: 940SP3088R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:940-SP-3088R
-
Alias/AKA:940-SP-3088R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,172
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
50
$0.5638
500
$0.4876
1,000
$0.4335
2,500
$0.4078
5,000
$0.4029
10,000
$0.4019
15,000
$0.4009
25,000 +
$0.3999
Click for Quote
Log in
to unlock special pricing