- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 940-SP-3088
940-SP-3088
Stewart Connectors
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Modular Plug PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Search Keywords: 940SP3088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:940-SP-3088
-
Alias/AKA:940-SP-3088
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Modular Plug
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,043
Can Ship immediately
Minimum Order Quantity:
50
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.5614
500
$0.4857
1,000
$0.4384
2,500
$0.4107
5,000
$0.4029
10,000
$0.3941
15,000
$0.3931
25,000 +
$0.3921
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT