- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 940-SP-3066R-OST
940-SP-3066R-OST
Stewart Connectors
A 6-position, 6-conductor (6P6C) line cord module with a clear polycarbonate body, radial back, and offset tail.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A 6-position, 6-conductor (6P6C) line cord module with a clear polycarbonate body, radial back, and offset tail.
Search Keywords: 940SP3066ROST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:940-SP-3066R-OST
-
Alias/AKA:940-SP-3066R-OST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,044
Ships today, if you order in
Minimum Order Quantity:
50
14 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
50
$0.5386
500
$0.4030
1,000
$0.3990
4,000
$0.3815
8,000
$0.3805
12,000
$0.3796
16,000
$0.3786
28,000 +
$0.3777
Click for Quote
Log in
to unlock special pricing