Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

940-SP-3046

The 940-SP-3046 is a 6-position, 4-conductor modular plug designed for solid or stranded conductors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 940-SP-3046 is a 6-position, 4-conductor modular plug designed for solid or stranded conductors.
Search Keywords: 940SP3046
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: 940-SP-3046
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 7000
Type: Modular Plug
Body Orientation: Straight
Mounting: Cable Mount
Pitch: 1.02 mm
Gender: PL
Number of Contacts: 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 940-SP-3046 RoHS compliant?
Yes, 940-SP-3046 is RoHS compliant.
What is the lead time for 940-SP-3046?
The standard lead time for 940-SP-3046 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17,274
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2891
1,000
$0.2375
2,500
$0.2189
7,000
$0.2179
14,000
$0.2174
28,000
$0.2168
56,000
$0.2163
105,000 +
$0.2157
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!