- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 940-SP-3044R
940-SP-3044R
Stewart Connectors
Conn Telephone/Telecom PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone/Telecom PL 4 POS 1.02mm Crimp ST Cable Mount 4 Terminal 1 Port Bulk
Search Keywords: 940SP3044R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:940-SP-3044R
-
Alias/AKA:940-SP-3044R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,598
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
100
$0.2825
1,000
$0.2090
2,500
$0.2049
5,000
$0.2039
8,000
$0.1815
16,000
$0.1806
32,000
$0.1797
56,000 +
$0.1788
Click for Quote
Log in
to unlock special pricing