Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

937-SP-361010-A161

Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Search Keywords: 937SP361010A161
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: 937-SP-361010-A161
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Telephone/Telecom
Body Orientation: Straight
Mounting: Cable Mount
Pitch: 1.02 mm
Gender: PL
Number of Contacts: 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 937-SP-361010-A161 RoHS compliant?
Yes, 937-SP-361010-A161 is RoHS compliant.
What is the lead time for 937-SP-361010-A161?
The standard lead time for 937-SP-361010-A161 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 830
Can Ship immediately
On Order:
10,000   can ship 2/12/27
Minimum Order Quantity:
25
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.278
250
$1.116
500
$1.059
1,000
$0.964
3,000
$0.923
5,000
$0.921
8,000
$0.918
10,000 +
$0.916
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!