Image is representational - see mfr. specs

937-SP-360606-A151

Stewart Connectors

Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Modular Plug PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Search Keywords: 937SP360606A151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stewart Connectors
  • Part No:
    937-SP-360606-A151
  • Alias/AKA:
    937-SP-360606-A151
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Type:
    Modular Plug
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    1.02 mm
  • Gender:
    PL
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
279   can ship 6/25/26
Minimum Order Quantity:
5
1 Week can ship 6/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.77
50
$4.79
100
$4.52
250
$4.19
500
$3.99
1,000
$3.80
2,500
$3.56
5,000 +
$3.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!