Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

937-SP-3088

Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Telephone/Telecom PL 8 POS 1.02mm Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Search Keywords: 937SP3088
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: 937-SP-3088
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Telephone/Telecom
Body Orientation: Straight
Mounting: Cable Mount
Pitch: 1.02 mm
Gender: PL
Number of Contacts: 8
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 937-SP-3088 RoHS compliant?
Yes, 937-SP-3088 is RoHS compliant.
What is the lead time for 937-SP-3088?
The standard lead time for 937-SP-3088 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
8,990   can ship 12/25/26
Minimum Order Quantity:
50
14 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5536
500
$0.4874
1,000
$0.4593
2,500
$0.4254
5,000
$0.4176
10,000
$0.4068
15,000
$0.4058
25,000 +
$0.4048
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!