- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 937-SP-3066R-SL
937-SP-3066R-SL
Stewart Connectors
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Search Keywords: 937SP3066RSL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Stewart Connectors
-
Part No:937-SP-3066R-SL
-
Alias/AKA:937-SP-3066R-SL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:1.02 mm
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,675
Ships today, if you order in
Minimum Order Quantity:
100
14 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.4211
500
$0.3464
1,000
$0.3456
4,000
$0.3145
8,000
$0.3066
12,000
$0.2990
16,000
$0.2983
28,000 +
$0.2954
Click for Quote
Log in
to unlock special pricing