Image is representational - see manufacturer specifications

Stewart Connectors Authorized Distributor

937-SP-3026-4

Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Telephone/Telecom PL 6 POS 1.02mm Crimp ST Cable Mount 6 Terminal 1 Port Bulk
Search Keywords: 937SP30264
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Stewart Connectors
Part No: 937-SP-3026-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Telephone/Telecom
Body Orientation: Straight
Mounting: Cable Mount
Pitch: 1.02 mm
Gender: PL
Number of Contacts: 6
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 937-SP-3026-4 RoHS compliant?
Yes, 937-SP-3026-4 is RoHS compliant.
What is the lead time for 937-SP-3026-4?
The standard lead time for 937-SP-3026-4 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
14 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2600
5,000
$0.1600
7,500
$0.1267
10,000 +
$0.1241
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!