help desk software
Image is representational - see mfr. specs

937-SP-301010R

Stewart Connectors

Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Telephone/Telecom PL 10 POS 1.02mm Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Search Keywords: 937SP301010R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Stewart Connectors
  • Part No:
    937-SP-301010R
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Type:
    Telephone/Telecom
  • Body Orientation:
    Straight
  • Mounting:
    Cable Mount
  • Pitch:
    1.02 mm
  • Gender:
    PL
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,454
Can Ship immediately
Minimum Order:
50
13 Weeks can ship 2/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5270
500
$0.4460
1,000
$0.3931
3,000
$0.3863
6,000
$0.3844
9,000
$0.3795
12,000
$0.3776
27,000 +
$0.3757
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5