- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- SHV12-1A85-78D3K
SHV12-1A85-78D3K
Standex Electronics
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay 12VDC 500Ohm 1A SPST-NO(24.13x6.22x8.13)mm THT Dry
Search Keywords: SHV121A8578D3K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:SHV12-1A85-78D3K
-
Alias/AKA:3312185678
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Dry
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:1000 V
-
Maximum DC Switching Voltage:1 KV
-
Maximum Carry Current:2.5 A
-
Maximum Switching Current:1 A
-
Maximum Switching Power:100 W
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$6.55
25
$6.22
50
$6.08
120
$5.99
360
$5.83
600
$5.30
1,080 +
$5.27
Click for Quote
Log in
to unlock special pricing