Available Replacements
RECOMMENDED REPLACEMENT
ORD-9215/10-15-AT ORD-9215/10-15-AT Standex Electronics
ORD-9215/10-15-AT

Standex Electronics

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

ORD9215-1015

Reed Switch, 1 Form A, SPST-NO, 17mm AT 1015 OKI

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Reed Switch, 1 Form A, SPST-NO, 17mm AT 1015 OKI
Search Keywords: ORD92151015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: ORD9215-1015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Switch Configuration: N.O.
Device Sensitivity Range: 10 to 15 AT
Mounting: PCB Through Hole
Maximum AC Voltage Rating: 100 V
Maximum DC Voltage Rating: 100 V
Maximum Current Rating: 1.0 A
Terminal Type: Axial Leads
Dimension: 44.1 x 2.8 mm
Glass Length: 17 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ORD9215-1015 discontinued?
Yes, ORD9215-1015 from Standex Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ORD9215-1015?
The recommended replacement for ORD9215-1015 is ORD-9215/10-15-AT from Standex Electronics, available from OnlineComponents.com.
Is ORD9215-1015 RoHS compliant?
Yes, ORD9215-1015 is RoHS compliant.
What is the lead time for ORD9215-1015?
The standard lead time for ORD9215-1015 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!