Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

ORD-324H/10-15-AT

Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1015 OKI, Longer Leads

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contacts, AT 1015 OKI, Longer Leads
Search Keywords: ORD324H1015AT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: ORD-324H/10-15-AT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Switch Configuration: N.O.
Device Sensitivity Range: 10 to 15 AT
Mounting: PCB Through Hole
Maximum AC Voltage Rating: 150 V
Maximum DC Voltage Rating: 200 V
Maximum Current Rating: 1.0 A
Terminal Type: Axial Leads
Dimension: 56.7 x 2.2 mm
Glass Length: 14 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ORD-324H/10-15-AT RoHS compliant?
Yes, ORD-324H/10-15-AT is RoHS compliant.
What is the lead time for ORD-324H/10-15-AT?
The standard lead time for ORD-324H/10-15-AT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
11 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6154
500
$0.5000
1,000
$0.4776
3,000
$0.4507
5,000
$0.4384
8,000
$0.4267
10,000
$0.4256
15,000 +
$0.4245
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!