- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- ORD311/10-15AT
Standex Electronics
ORD311/10-15AT
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Search Keywords: ORD3111015AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:ORD311/10-15AT
-
Alias/AKA:4508011015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:10 to 15 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:100 V
-
Maximum DC Voltage Rating:100 V
-
Maximum Current Rating:1.0 A
-
Terminal Type:Axial Leads
-
Dimension:35.8 x 1.8 mm
-
Glass Length:7 mm
Frequently Asked Questions
Is ORD311/10-15AT RoHS compliant?
Yes, ORD311/10-15AT is RoHS compliant.
What is the lead time for ORD311/10-15AT?
The standard lead time for ORD311/10-15AT is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.360
500
$1.020
750
$0.952
1,000 +
$0.933
Click for Quote
Log in
to unlock special pricing