- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- ORD228VL-2030
ORD228VL-2030
Standex Electronics
Reed Switch, 1 Form A, SPST-NO, 14mm AT 2030 OKI
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Reed Switch, 1 Form A, SPST-NO, 14mm AT 2030 OKI
Search Keywords: ORD228VL2030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:ORD228VL-2030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:N.O.
-
Device Sensitivity Range:20 to 30 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:100 V
-
Maximum DC Voltage Rating:100 V
-
Maximum Current Rating:1.0 A
-
Terminal Type:Axial Leads
-
Dimension:44.3 x 2.2 mm
-
Glass Length:14 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.