- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- ORD213S-1T-1015
Available Replacements
RECOMMENDED REPLACEMENT
Standex Electronics
ORD213S-1T-1015
Reed Switch, 1 Form A, SPST-NO, Surface Mount 10.2mm AT 1015 T/R OKI
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Reed Switch, 1 Form A, SPST-NO, Surface Mount 10.2mm AT 1015 T/R OKI
Search Keywords: ORD213S1T1015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:ORD213S-1T-1015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:N.O.
-
Device Sensitivity Range:10 to 15 AT
-
Mounting:PCB Surface Mount
-
Maximum AC Voltage Rating:24 V
-
Maximum DC Voltage Rating:24 V
-
Maximum Current Rating:0.3 A
-
Terminal Type:Gull Wing
-
Dimension:13 x 1.8 mm
-
Glass Length:7 mm
Product Guides
+
Frequently Asked Questions
Is ORD213S-1T-1015 discontinued?
Yes, ORD213S-1T-1015 from Standex Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ORD213S-1T-1015?
The recommended replacement for ORD213S-1T-1015 is ORD-213S-1T/10-15-AT from Standex Electronics, available from OnlineComponents.com.
Is ORD213S-1T-1015 RoHS compliant?
Yes, ORD213S-1T-1015 is RoHS compliant.
What is the lead time for ORD213S-1T-1015?
The standard lead time for ORD213S-1T-1015 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.