Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

ORD213S-110-15AT

Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Search Keywords: ORD213S11015AT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    ORD213S-110-15AT
  • Alias/AKA:
    2118021015
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    10 to 15 AT
  • Mounting:
    PCB Surface Mount
  • Maximum AC Voltage Rating:
    24 V
  • Maximum DC Voltage Rating:
    24 V
  • Maximum Current Rating:
    0.3 A
  • Terminal Type:
    Gull Wing
  • Dimension:
    13 x 1.8 mm
  • Glass Length:
    7 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is ORD213S-110-15AT RoHS compliant?
Yes, ORD213S-110-15AT is RoHS compliant.
What is the lead time for ORD213S-110-15AT?
The standard lead time for ORD213S-110-15AT is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.442
250
$1.172
500
$1.119
1,000
$1.071
3,000
$1.027
6,000
$1.000
9,000
$0.987
12,000 +
$0.984
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!