- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- ORD213S-1-1015
Available Replacements
RECOMMENDED REPLACEMENT
Standex Electronics
ORD213S-1-1015
Reed Switch, 1 Form A, SPST-NO, Surface Mount 10.2mm AT 1015 OKI
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description
+
Reed Switch, 1 Form A, SPST-NO, Surface Mount 10.2mm AT 1015 OKI
Search Keywords: ORD213S11015
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Standex Electronics |
| Part No: | ORD213S-1-1015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Switch Configuration: | N.O. |
| Device Sensitivity Range: | 10 to 15 AT |
| Mounting: | PCB Surface Mount |
| Maximum AC Voltage Rating: | 24 V |
| Maximum DC Voltage Rating: | 24 V |
| Maximum Current Rating: | 0.3 A |
| Terminal Type: | Gull Wing |
| Dimension: | 13 x 1.8 mm |
| Glass Length: | 7 mm |
Product Guides
+
Frequently Asked Questions
Is ORD213S-1-1015 discontinued?
Yes, ORD213S-1-1015 from Standex Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces ORD213S-1-1015?
The recommended replacement for ORD213S-1-1015 is ORD213S-110-15AT from Standex Electronics, available from OnlineComponents.com.
Is ORD213S-1-1015 RoHS compliant?
Yes, ORD213S-1-1015 is RoHS compliant.
What is the lead time for ORD213S-1-1015?
The standard lead time for ORD213S-1-1015 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.