- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- ORD213/10-15AT
ORD213/10-15AT
Standex Electronics
Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Search Keywords: ORD2131015AT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:ORD213/10-15AT
-
Alias/AKA:4538001015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:10 to 15 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:24 V
-
Maximum DC Voltage Rating:24 V
-
Maximum Current Rating:0.3 A
-
Terminal Type:Axial Leads
-
Dimension:35.8 x 1.8 mm
-
Glass Length:7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
250
$1.000
500
$0.750
750
$0.700
1,000 +
$0.686
Click for Quote
Log in
to unlock special pricing