- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- ORD211-1013
Standex Electronics
ORD211-1013
Glass Body Reed Switch - SPST-NO - 10 to 13AT Operate Range - 1VA - 100mA (AC/DC) 24VAC/DC - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Glass Body Reed Switch - SPST-NO - 10 to 13AT Operate Range - 1VA - 100mA (AC/DC) 24VAC/DC - Through Hole.
Search Keywords: ORD2111013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:ORD211-1013
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:N.O.
-
Device Sensitivity Range:10 to 13AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:24 V
-
Maximum DC Voltage Rating:24 V
-
Maximum Current Rating:0.3 A
-
Terminal Type:Axial Leads
-
Dimension:35.7 x 2 mm
-
Glass Length:10 mm
Product Guides
+
Frequently Asked Questions
Is ORD211-1013 RoHS compliant?
Yes, ORD211-1013 is RoHS compliant.
What is the lead time for ORD211-1013?
The standard lead time for ORD211-1013 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,240
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.4518
250
$0.4109
1,000
$0.3950
2,500
$0.3839
5,000
$0.3788
7,500
$0.3779
10,000
$0.3740
15,000 +
$0.3731
Click for Quote
Log in
to unlock special pricing