help desk software
Image is representational - see mfr. specs

MS12-1A87-75L

Standex Electronics

Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Reed Relay, 1 Form A, SPST-NO, 12V Micro SIL (Single In-Line)
Search Keywords: MS121A8775L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MS12-1A87-75L
  • Alias/AKA:
    4212187075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410020
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Maximum AC Switching Voltage:
    200 V
  • Maximum DC Switching Voltage:
    200 V
  • Maximum Carry Current:
    1 A
  • Maximum Switching Current:
    0.5 A
  • Maximum Switching Power:
    10 W
  • Package Type:
    SIP
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately You may purchase in-stock quantity up to 5
Minimum Order:
32
Available in less than min:
5
Order Increment:
32
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.277
32
$2.070
128
$1.990
256
$1.950
512
$1.760
1,024
$1.720
2,528
$1.640
5,024 +
$1.560
Click for Quote
Log in to unlock special pricing