- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MK17-C-3
Standex Electronics
MK17-C-3
SMD Reed Sensor SPST 0, 5A 10W 15-20AT
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMD Reed Sensor SPST 0, 5A 10W 15-20AT
Search Keywords: MK17C3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:MK17-C-3
-
Alias/AKA:9171000033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MK17-C-3 RoHS compliant?
Yes, MK17-C-3 is RoHS compliant.
What is the lead time for MK17-C-3?
The standard lead time for MK17-C-3 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
7 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
500
$2.99
1,000
$1.84
1,500
$1.46
2,000 +
$1.43
Click for Quote
Log in
to unlock special pricing