Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

MK15-B-1

Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1015

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Reed Sensor, 1 Form A, SPST-NO, Flat Leads/Slot Mounting AT 1015
Search Keywords: MK15B1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK15-B-1
  • Alias/AKA:
    9151710012
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    JP
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    10 to 15 AT
  • Mounting:
    PCB Surface Mount
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    1.25 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Flat Axial Leads
  • Dimension:
    16 x 2.5 x 2.5 mm
  • Glass Length:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is MK15-B-1 RoHS compliant?
Yes, MK15-B-1 is RoHS compliant.
What is the lead time for MK15-B-1?
The standard lead time for MK15-B-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
6 Weeks can ship 11/2/26
Backorder
Price (USD)
Qty
Unit Price
625
$1.222
1,250
$0.752
1,875
$0.595
2,500 +
$0.583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!