Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

MK11/M8-1A85C-500W

Reed Sensor, 1 Form A, SPST-NO, High Power, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Reed Sensor, 1 Form A, SPST-NO, High Power, Plastic 8mm Threaded Cylindrical AT 1520 Wire Termination
Search Keywords: MK11M81A85C500W
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    MK11/M8-1A85C-500W
  • Alias/AKA:
    9118385054
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    15 to 20 AT
  • Mounting:
    Cylinder
  • Maximum AC Voltage Rating:
    400 V
  • Maximum DC Voltage Rating:
    400 V
  • Maximum Current Rating:
    1.25 A
  • Operating Temperature:
    -30 to 80 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    38mm x M8 thread
  • Glass Length:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MK11/M8-1A85C-500W RoHS compliant?
Yes, MK11/M8-1A85C-500W is RoHS compliant.
What is the lead time for MK11/M8-1A85C-500W?
The standard lead time for MK11/M8-1A85C-500W is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
7 Weeks can ship 10/9/26
Backorder
Price (USD)
Qty
Unit Price
125
$8.19
250
$5.04
375
$3.99
500 +
$3.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!