- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- MK11-1A71C-500W
Available Replacements
Standex Electronics
MK11-1A71C-500W
Reed Sensor, 1 Form A, SPST-NO, 5mm Threaded Cylindrical AT 1520 Wire Termination
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Reed Sensor, 1 Form A, SPST-NO, 5mm Threaded Cylindrical AT 1520 Wire Termination
Search Keywords: MK111A71C500W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:MK11-1A71C-500W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:CN
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:25 x 7 x 8.1 mm
-
Operating Temperature:-5 to 80 °C
Product Guides
+
Frequently Asked Questions
Is MK11-1A71C-500W discontinued?
Yes, MK11-1A71C-500W from Standex Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MK11-1A71C-500W?
The recommended replacement for MK11-1A71C-500W is MK11-1A66C-500W from Standex Electronics, available from OnlineComponents.com.
Is MK11-1A71C-500W RoHS compliant?
Yes, MK11-1A71C-500W is RoHS compliant.
What is the lead time for MK11-1A71C-500W?
The standard lead time for MK11-1A71C-500W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.