- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- MK01-B
Standex Electronics
MK01-B
Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1015
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Reed Sensor, 1 Form A, SPST-NO, Surface Mount AT 1015
Search Keywords: MK01B
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Standex Electronics |
| Part No: | MK01-B |
| Alias/AKA: | 2201171000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410060 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| Switch Configuration: | N.O. |
| Device Sensitivity Range: | 10 to 15 AT |
| Mounting: | PCB Surface Mount |
| Maximum AC Voltage Rating: | 175 V |
| Maximum DC Voltage Rating: | 175 V |
| Maximum Current Rating: | 0.5 A |
| Operating Temperature: | -20 to 130 °C |
| Terminal Type: | J-Lead |
| Dimension: | 18 x 3.7 x 3 mm |
| Glass Length: | N/R |
Product Guides
+
Frequently Asked Questions
Is MK01-B RoHS compliant?
Yes, MK01-B is RoHS compliant.
What is the lead time for MK01-B?
The standard lead time for MK01-B is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
10 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
250
$1.63
500
$1.52
1,000
$1.44
1,500
$1.43
2,000 +
$1.35
Click for Quote
Log in
to unlock special pricing