- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- LS05-1A66-2-500W
Standex Electronics
LS05-1A66-2-500W
Level Sensor, 1 Form A, SPST-NO, 10W Rated, M10 Thread, Vertical Float, Stainless Steel 108mm Length
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Standex Electronics |
| Part No: | LS05-1A66-2-500W |
| Alias/AKA: | 9552661054 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026106000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Output Type: | SPST-NO |
| Vertical Sensing Level: | Yes |
| Operating Temperature: | -40 to 160 °C |
| Connection Type: | Wire Lead |
| Dimension: | 80mm x 23.5mm dia |
| Media Type: | Liquid |
| Horizontal Sensing Level: | No |
| Mounting: | Panel |
| Sensor Type: | Float |