Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

KT12-1A-40L-SMD

The KT12-1A-40L-SMD is a high-voltage, surface-mount (SMD) reed relay with a 12 VDC nominal coil voltage.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The KT12-1A-40L-SMD is a high-voltage, surface-mount (SMD) reed relay with a 12 VDC nominal coil voltage.
Search Keywords: KT121A40LSMD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: KT12-1A-40L-SMD
Alias/AKA: 9012185401
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410020
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 250
Type: Dry
DC Coil Voltage: 12 V
Contact Arrangement: SPST-NO
Maximum Carry Current: 2.5 A
Maximum Switching Current: 1 A
Terminal Type: PC Pin
Mounting: Surface Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KT12-1A-40L-SMD RoHS compliant?
Yes, KT12-1A-40L-SMD is RoHS compliant.
What is the lead time for KT12-1A-40L-SMD?
The standard lead time for KT12-1A-40L-SMD is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$8.68
100
$8.32
250
$7.85
500
$7.64
1,000
$7.46
2,500
$7.44
5,000 +
$7.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!