- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- KSK-1C90U-1520
Standex Electronics
KSK-1C90U-1520
Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1520 Straight Lead
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1520 Straight Lead
Search Keywords: KSK1C90U1520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:KSK-1C90U-1520
-
Alias/AKA:2119401520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O./N.C.
-
Device Sensitivity Range:15 to 20 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:175 V
-
Maximum DC Voltage Rating:175 V
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-40 to 130 °C
-
Terminal Type:Axial Leads
-
Dimension:56.1 x 2.54 mm
-
Glass Length:14 mm
-
Contact Material:Rhodium
Product Guides
+
Frequently Asked Questions
Is KSK-1C90U-1520 RoHS compliant?
Yes, KSK-1C90U-1520 is RoHS compliant.
What is the lead time for KSK-1C90U-1520?
The standard lead time for KSK-1C90U-1520 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$4.26
500
$2.62
750
$2.08
1,000 +
$2.04
Click for Quote
Log in
to unlock special pricing