- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- KSK-1C90F-1015
Standex Electronics
KSK-1C90F-1015
Reed Switch, 1 Form C, SPDT-NC, 14mm AT 1015 Formed Lead
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Standex Electronics |
| Part No: | KSK-1C90F-1015 |
| Alias/AKA: | 2112901015 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536507000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Switch Configuration: | N.O./N.C. |
| Device Sensitivity Range: | 10 to 15 AT |
| Mounting: | PCB Through Hole |
| Maximum AC Voltage Rating: | 175 V |
| Maximum DC Voltage Rating: | 175 V |
| Maximum Current Rating: | 0.5 A |
| Operating Temperature: | -40 to 130 °C |
| Terminal Type: | Axial Leads |
| Dimension: | 55.1 x 2.54 mm |
| Glass Length: | 14 mm |
| Contact Material: | Rhodium |