- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- KSK-1A80-2030
Standex Electronics
KSK-1A80-2030
Reed Switch, 1 Form A, SPST-NO, 7mm AT 2030
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:KSK-1A80-2030
-
Alias/AKA:2118002030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:20 to 30 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:170 V
-
Maximum DC Voltage Rating:170 V
-
Maximum Current Rating:0.5 A
-
Terminal Type:Axial Leads
-
Dimension:35.8 x 1.8 mm
-
Glass Length:7 mm
-
Contact Material:Rhodium