- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- KSK-1A80-1520
KSK-1A80-1520
Standex Electronics
The KSK-1A80-1520 is a Form A reed switch with rhodium contacts, designed for a pull-in sensitivity range of 15 to 20 AT.
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
The KSK-1A80-1520 is a Form A reed switch with rhodium contacts, designed for a pull-in sensitivity range of 15 to 20 AT.
Search Keywords: KSK1A801520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:KSK-1A80-1520
-
Alias/AKA:2118001520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:15 to 20 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:170 V
-
Maximum DC Voltage Rating:170 V
-
Maximum Current Rating:0.5 A
-
Terminal Type:Axial Leads
-
Dimension:35.8 x 1.8 mm
-
Glass Length:7 mm
-
Contact Material:Rhodium
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
25
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$0.874
250
$0.818
500
$0.801
1,000
$0.784
3,000
$0.757
5,000
$0.744
8,000
$0.733
10,000 +
$0.727
Click for Quote
Log in
to unlock special pricing