- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- KSK-1A66/3-1520
Standex Electronics
KSK-1A66/3-1520
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 1520
View Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description
+
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 1520
Search Keywords: KSK1A6631520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:KSK-1A66/3-1520
-
Alias/AKA:2116631520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:15 to 20 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:200 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-40 to 130 °C
-
Terminal Type:Axial Leads
-
Dimension:44.3 x 2.2 mm
-
Glass Length:14 mm
-
Contact Material:Iridium
Product Guides
+
Frequently Asked Questions
Is KSK-1A66/3-1520 RoHS compliant?
Yes, KSK-1A66/3-1520 is RoHS compliant.
What is the lead time for KSK-1A66/3-1520?
The standard lead time for KSK-1A66/3-1520 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.5769
500
$0.4688
1,000
$0.4478
3,000
$0.4225
5,000
$0.4110
8,000
$0.4099
10,000
$0.4000
15,000 +
$0.3990
Click for Quote
Log in
to unlock special pricing