Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

KSK-1A66/3-1015

Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 1015

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Reed Switch, 1 Form A, SPST-NO, 14mm, Iridium Contact, AT 1015
Search Keywords: KSK1A6631015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: KSK-1A66/3-1015
Alias/AKA: 2116631015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Switch Configuration: N.O.
Device Sensitivity Range: 10 to 15 AT
Mounting: PCB Through Hole
Maximum AC Voltage Rating: 200 V
Maximum DC Voltage Rating: 200 V
Maximum Current Rating: 0.5 A
Terminal Type: Axial Leads
Dimension: 44.3 x 2.2 mm
Glass Length: 14 mm
Contact Material: Iridium
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSK-1A66/3-1015 RoHS compliant?
Yes, KSK-1A66/3-1015 is RoHS compliant.
What is the lead time for KSK-1A66/3-1015?
The standard lead time for KSK-1A66/3-1015 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
7 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5769
500
$0.4688
1,000
$0.4478
3,000
$0.4225
5,000
$0.4110
8,000
$0.4099
10,000
$0.4000
15,000 +
$0.3990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!