Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

KSK-1A66-1015

Reed Switch, 1 Form A, SPST-NO, 14mm AT 1015

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Reed Switch, 1 Form A, SPST-NO, 14mm AT 1015
Search Keywords: KSK1A661015
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Standex Electronics
Part No: KSK-1A66-1015
Alias/AKA: 2116601015
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536507000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Switch Configuration: N.O.
Device Sensitivity Range: 10 to 15 AT
Mounting: PCB Through Hole
Maximum AC Voltage Rating: 180 V
Maximum DC Voltage Rating: 180 V
Maximum Current Rating: 0.5 A
Operating Temperature: -40 to 130 °C
Terminal Type: Axial Leads
Dimension: 44.3 x 2.2 mm
Glass Length: 14 mm
Contact Material: Rhodium
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSK-1A66-1015 RoHS compliant?
Yes, KSK-1A66-1015 is RoHS compliant.
What is the lead time for KSK-1A66-1015?
The standard lead time for KSK-1A66-1015 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately Buy all 4 in-stock or the regular minimum order quantity of 50
Stock lot only:
4
Minimum Order Quantity:
50
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.001
50
$0.910
250
$0.768
500
$0.720
1,000
$0.648
3,000
$0.621
5,000
$0.599
8,000
$0.598
15,000 +
$0.596
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!