Image is representational - see manufacturer specifications

Standex Electronics Authorized Distributor

KSK-1A46-1520

Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.7ms 150mOhm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance
Description +
Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.7ms 150mOhm
Search Keywords: KSK1A461520
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Standex Electronics
  • Part No:
    KSK-1A46-1520
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Switch Configuration:
    N.O.
  • Device Sensitivity Range:
    15 to 20 AT
  • Mounting:
    PCB Through Hole
  • Maximum AC Voltage Rating:
    200 V
  • Maximum DC Voltage Rating:
    200 V
  • Maximum Current Rating:
    0.5 A
  • Operating Temperature:
    -40 to 130 °C
  • Terminal Type:
    Axial Leads
  • Dimension:
    44.1 x 2.0 mm
  • Glass Length:
    12 mm
  • Contact Material:
    Rhodium
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSK-1A46-1520 RoHS compliant?
Yes, KSK-1A46-1520 is RoHS compliant.
What is the lead time for KSK-1A46-1520?
The standard lead time for KSK-1A46-1520 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks can ship 10/2/26
Backorder
Price (USD)
Qty
Unit Price
500
$1.404
1,000
$0.864
1,500
$0.684
2,000 +
$0.670
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!