- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Reed Switches ›
- KSK-1A46-1015
Standex Electronics
KSK-1A46-1015
Switch Reed N.O. 0.5A 200VAC 200VDC 10VA 0.7ms 150mOhm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:KSK-1A46-1015
-
Alias/AKA:2114601015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Switch Configuration:N.O.
-
Device Sensitivity Range:10 to 15 AT
-
Mounting:PCB Through Hole
-
Maximum AC Voltage Rating:200 V
-
Maximum DC Voltage Rating:200 V
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-40 to 130 °C
-
Terminal Type:Axial Leads
-
Dimension:44.3 x 2.0 mm
-
Glass Length:12 mm
-
Contact Material:Rhodium