- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- DIP24-2A72-21L
Standex Electronics
DIP24-2A72-21L
Reed Relay, 2 Form A, SPST-NO, 24V Molded DIP
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:DIP24-2A72-21L
-
Alias/AKA:3224200021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Dry
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPST-NO
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Terminal Type:PC Pin
-
Mounting:Through Hole