- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- DIP05-2A72-21L
DIP05-2A72-21L
Standex Electronics
Reed Relay, 2 Form A, DPST-NO, 5V Molded DIP
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Reed Relay, 2 Form A, DPST-NO, 5V Molded DIP
Search Keywords: DIP052A7221L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:DIP05-2A72-21L
-
Alias/AKA:3205200021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPST-NO
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Package Type:DIP
-
Terminal Type:PC Pin
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$6.49
100
$5.40
150
$5.28
200 +
$4.86
Click for Quote
Log in
to unlock special pricing