- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Reed Relays ›
- 9605180010
9605180010
Standex Electronics
The 9605180010 (CRR05-1AS) is a single-contact, normally open (Form A) relay designed for a 5 VDC coil voltage.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
The 9605180010 (CRR05-1AS) is a single-contact, normally open (Form A) relay designed for a 5 VDC coil voltage.
Search Keywords: 9605180010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Standex Electronics
-
Part No:9605180010
-
Alias/AKA:CRR05-1AS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Dry
-
DC Coil Voltage:5 V
-
Contact Arrangement:SPST-NO
-
Maximum AC Switching Voltage:170 V
-
Maximum DC Switching Voltage:170 V
-
Maximum Carry Current:1 A
-
Maximum Switching Current:0.5 A
-
Maximum Switching Power:10 W
-
Package Type:N/A
-
Terminal Type:BGA
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.09
250
$7.01
500
$6.02
1,250
$5.95
2,500
$5.89
3,750
$5.83
5,000 +
$5.77
Click for Quote
Log in
to unlock special pricing